Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV4276BDT33RKG
Newark Part No.
Full Reel65T1440
Re-Reel14AC4697
Cut Tape14AC4697
Product Range3.3V 400mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4276BDT33RKG
Newark Part No.
Full Reel65T1440
Re-Reel14AC4697
Cut Tape14AC4697
Product Range3.3V 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max40V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current400mA
Dropout Voltage Vdo250mV
PolarityPositive Output
Max Output Current400mA
LDO Regulator Case StyleTO-252 (DPAK)
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 400mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCLead (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
250mV
Max Output Current
400mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 400mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
400mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for NCV4276BDT33RKG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability