Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV4264-2ST33T3G
Newark Part No.13AC3792
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV4264-2ST33T3G
Newark Part No.13AC3792
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.266V
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current1.266V
Dropout Voltage - Typ @ Current1.266V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
100mA
Polarity
Positive Output
Max Output Current
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
1.266V
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
MSL
MSL 3 - 168 hours
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.266V
Output Current Max
100mA
LDO Regulator Case Style
SOT-223
Dropout Voltage - Typ @ Current
1.266V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
