Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV33072ADR2GCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.72W2234
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 3000+ | $0.238 |
| 6000+ | $0.220 |
| 12000+ | $0.206 |
| 18000+ | $0.192 |
| 30000+ | $0.183 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33072ADR2GCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.72W2234
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4.5MHz
Slew Rate Typ13V/µs
Supply Voltage Range3V to 44V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth4.5MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
13V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4.5MHz
Supply Voltage Range
3V to 44V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4.5MHz
Slew Rate
13V/µs
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
