Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317MBDTRKGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AC3789RL
Cut Tape13AC3789
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
1,541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 50+ | $0.302 |
| 100+ | $0.281 |
| 250+ | $0.261 |
| 500+ | $0.248 |
| 1000+ | $0.238 |
| 2500+ | $0.220 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317MBDTRKGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AC3789RL
Cut Tape13AC3789
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Output Current500mA
Input Voltage Max40V
Product RangeAdj 500mA Linear Voltage Regulators
Max Output Current500mA
Output Current Max500mA
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Output Current
500mA
Product Range
Adj 500mA Linear Voltage Regulators
Output Current Max
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
-
Input Voltage Max
40V
Max Output Current
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV317MBDTRKG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
