Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317MABSTT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel68X4222
Re-Reel54AH9362RL
Cut Tape54AH9362
Product RangeAdj 500mA Linear Voltage Regulators
Your Part Number
4,074 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 50+ | $0.312 |
| 100+ | $0.271 |
| 250+ | $0.251 |
| 500+ | $0.239 |
| 1000+ | $0.230 |
| 2500+ | $0.225 |
| 5000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.219 |
| 12000+ | $0.214 |
| 20000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317MABSTT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel68X4222
Re-Reel54AH9362RL
Cut Tape54AH9362
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min2.8V
Input Voltage Max40V
Output Current500mA
Product RangeAdj 500mA Linear Voltage Regulators
Linear Regulator Case StyleSOT-223
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
37V
Output Voltage Nom
-V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
Adj 500mA Linear Voltage Regulators
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
2.8V
Output Current
500mA
Linear Regulator Case Style
SOT-223
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Alternatives for NCV317MABSTT3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
