Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.209 |
| 6000+ | $0.193 |
| 12000+ | $0.180 |
| 18000+ | $0.168 |
| 30000+ | $0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$627.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV308SN330T1G
Newark Part No.28X7995
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom3.07V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Delay Time300ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTSOP
Threshold Voltage3.07V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
3.07V
Supply Voltage Min
1.6V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
300ms
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
TSOP
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
3.07V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
