Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2901DR2GCopy
Newark Part No.
Re-Reel38X6207
Cut Tape38X6207
Your Part Number
92,500 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.167 | $417.50 |
| Total Price | $417.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2901DR2GCopy
Newark Part No.
Re-Reel38X6207
Cut Tape38X6207
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output Type-
No. of Comparators4 Comparators
Response Time1.3µs
Product Overview
NCV2901DR2G is a single supply quad comparator designed for use in level detection, low-level sensing, and memory applications in consumer, automotive, and industrial electronic applications.
- Single supply operation range from 3.0V to 36V, split supply operation range from ±1.5V to ±18V
- Input bias current is 25nA typ (VCC = +5.0VDC, TA = +25°C)
- Input offset current is ±5.0nA typ (VCC = +5.0VDC, TA = +25°C)
- Supply current is 0.8mA typ (RL = ∞ (For All Comparators), VCC = +5.0VDC, TA = +25°C)
- Voltage gain is 100V/mV typ (RL ≥ 15kohm, VCC = 15VDC, VCC = +5.0VDC, TA = +25°C)
- Response time is 1.3µs typ (VRL = 5.0VDC, RL = 5.1kohm, VCC = +5.0VDC, TA = +25°C)
- Output sink current is 16mA typ (VI (-) ≥ +1.0VDC, VI(+) = 0, VO ≤ 1.5VDC, VCC = +5.0VDC, TA = 25°C)
- Low input offset voltage, TTL and CMOS compatible, AEC-Q100 qualified and PPAP capable
- ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
- SOIC-14 package, operating temperature range from -40 to +125°C
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
-
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Technical Docs (2)
Alternatives for NCV2901DR2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
