Print Page
Image is for illustrative purposes only. Please refer to product description.

18,750 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.167 |
| 10000+ | $0.162 |
Price for:Each
Minimum: 3000
Multiple: 3000
$501.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20091SQ3T2GCopy
Newark Part No.31AC0674
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers1 Amplifier
Slew Rate0.15V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.15V/µs
IC Case / Package
SC-70
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SC-70
Bandwidth
350kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
350kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
