Print Page
Image is for illustrative purposes only. Please refer to product description.

69,750 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.169 |
| 10000+ | $0.164 |
Price for:Each
Minimum: 3000
Multiple: 3000
$507.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS20061SN3T1GCopy
Newark Part No.31AC0665
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1.2V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSOP
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSOP
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate1.2V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.2V/µs
IC Case / Package
TSOP
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
TSOP
Bandwidth
3MHz
Slew Rate
1.2V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
