Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81418MNTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM2176RL
Cut Tape51AM2176
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $2.600 |
| 100+ | $2.340 |
| 250+ | $2.220 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 2500+ | $2.110 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81418MNTXGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51AM2176RL
Cut Tape51AM2176
No. of Channels1Channels
Supply Voltage Min5V
Supply Voltage Max18V
IC Case / PackageLQFN-EP
No. of Pins32Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Smart Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
18V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
5V
IC Case / Package
LQFN-EP
Power Switch
MOSFET
IC Function
Hot Swap Smart Fuse
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
