Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP81145MNTBGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28X7991
Your Part Number
18,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 3000+ | $0.285 |
| 6000+ | $0.263 |
| 12000+ | $0.246 |
| 18000+ | $0.229 |
| 30000+ | $0.219 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81145MNTBGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28X7991
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
Driver Case StyleDFN
IC Case / PackageDFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Case / Package
DFN
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
DFN
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
