Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 3000+ | $0.693 |
| 6000+ | $0.630 |
| 12000+ | $0.567 |
| 18000+ | $0.546 |
| 30000+ | $0.534 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,807.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81071ADR2GCopy
Newark Part No.86X0830
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationLow Side
Gate Driver TypeNon-Isolated
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
Input TypeInverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay20ns
Output Delay20ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
Non-Isolated
Driver Case Style
SOIC
Input Type
Inverting
IC Mounting
Surface Mount
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
20ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
SOIC
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
