Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP731ADN500R2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68AK5814RL
Cut Tape68AK5814
Product Range5V 0.15A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.140 |
| 100+ | $1.040 |
| 250+ | $0.974 |
| 500+ | $0.946 |
| 1000+ | $0.890 |
| 2500+ | $0.866 |
| 5000+ | $0.842 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP731ADN500R2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel68AK5814RL
Cut Tape68AK5814
Product Range5V 0.15A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max38V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageMSOP-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 0.15A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
38V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
230mV
Dropout Voltage Typ @ Current
0
IC Case / Package
MSOP-EP
Operating Temperature Min
-40°C
Product Range
5V 0.15A LDO Voltage Regulators
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for NCP731ADN500R2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
