Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP715SQ50T2G
Newark Part No.54AH9341
Product Range5V 50mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.178 |
| 25+ | $0.159 |
| 50+ | $0.147 |
| 100+ | $0.136 |
| 250+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP715SQ50T2G
Newark Part No.54AH9341
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo230mV
PolarityPositive Output
LDO Regulator Case StyleSC-70
Output Current Max90mA
Max Output Current90mA
Output Current Max90mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
50mA
Dropout Voltage Vdo
230mV
LDO Regulator Case Style
SC-70
Max Output Current
90mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
230mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
90mA
Output Current Max
90mA
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for NCP715SQ50T2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability