Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP715SQ25T2GCopy
Newark Part No.
Full Reel62X8358
Re-Reel62X8357
Cut Tape62X8357
Product Range50mA 2.5V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.121 | $363.00 |
| Total Price | $363.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.121 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.123 |
| 6000+ | $0.114 |
| 12000+ | $0.106 |
| 18000+ | $0.099 |
| 30000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP715SQ25T2GCopy
Newark Part No.
Full Reel62X8358
Re-Reel62X8357
Cut Tape62X8357
Product Range50mA 2.5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max24V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current50mA
Output Voltage Max-
Dropout Voltage Vdo260mV
PolarityPositive Output
LDO Regulator Case StyleSC-70
Output Current Max50mA
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range50mA 2.5V LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.5V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
260mV
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
260mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
50mA 2.5V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCP715SQ25T2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
