Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP715MX50TBGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68X4174
Product Range5V 50mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.446 |
| 6000+ | $0.406 |
| 12000+ | $0.365 |
| 18000+ | $0.352 |
| 30000+ | $0.343 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP715MX50TBGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68X4174
Product Range5V 50mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max24V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current50mA
PolarityPositive Output
Dropout Voltage Vdo230mV
LDO Regulator Case StyleXDFN
Output Current Max50mA
Max Output Current50mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
XDFN
Max Output Current
50mA
Dropout Voltage Typ @ Current
230mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
5V 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
50mA
Dropout Voltage Vdo
230mV
Output Current Max
50mA
Dropout Voltage - Typ @ Current
230mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
