
| Quantity | Price |
|---|---|
| 2500+ | $0.568 |
Product Information
Product Overview
NCP6324BMTAATBG is a synchronous, buck converter. It is optimized to supply different sub-systems of portable applications powered by one-cell Li-ion or three-cell Alkaline/NiCd/NiMH batteries. The device is able to deliver up to 2A on an external adjustable voltage. Operation with a 3MHz switching frequency allows for employing small-size inductors and capacitors. Input supply voltage feedforward control is employed to deal with a wide input voltage range. Synchronous rectification and automatic PWM/PFM power save mode offer improved system efficiency. Typical applications cellular phones, smartphones, PDAs, portable media players, digital still cameras, wireless and DSL modems, USB-powered devices, point of load, and game and entertainment systems.
- Input voltage range from 2.5V to 5.5V
- External adjustable voltage
- Output current capability is 2A min (VIN = 3.6V, VOUT = 1.8V, TJ = 25°C)
- Normal operation frequency range from 2.7 to 3.3MHz (TJ = 25°C)
- Synchronous rectification, stable Input
- Soft start, over current protection
- Active discharge when disabled, thermal shutdown protection
- Maximum 0.8mm height for super thin applications
- Quiescent supply current is 30µA typ (TJ = 25°C)
- WDFN8 package, operating junction temperature range from -40 to +125°C
Technical Specifications
Adjustable
1Outputs
2.5V
2A
WDFN
Surface Mount
600mV
3MHz
-40°C
-
MSL 1 - Unlimited
WDFN
3.3MHz
Adjustable
Synchronous Buck (Step Down)
5.5V
2A
8Pins
-
5.5V
96%
85°C
-
No SVHC (17-Jan-2023)
-
Technical Docs (2)
Alternatives for NCP6324BMTAATBG
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
