Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP59151MN18TYGCopy
Newark Part No.07W7229
Product Range1.5A 1.8V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59151MN18TYGCopy
Newark Part No.07W7229
Product Range1.5A 1.8V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.24V
Input Voltage Max13.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.5A
Dropout Voltage Vdo300mV
PolarityPositive Output
Output Current Max1.5A
LDO Regulator Case StyleDFN
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5A 1.8V LDO Voltage Regulators
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.5V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
DFN
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.24V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Output Current Max
1.5A
Dropout Voltage Typ @ Current
300mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
1.5A 1.8V LDO Voltage Regulators
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for NCP59151MN18TYG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
