Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP308MT180TBGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 22AM1027 |
| Your Part Number |
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.563 |
| 6000+ | $0.540 |
| 9000+ | $0.491 |
| 15000+ | $0.442 |
| 30000+ | $0.426 |
| 75000+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,689.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP308MT180TBGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 22AM1027 |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage - Nom | 1.67V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | WDFN |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Delay Time | 300ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | WDFN |
| Threshold Voltage | 1.67V |
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | WDFN |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 1.67V |
| Reset Threshold Voltage - Nom | 1.67V |
|---|---|
| Supply Voltage Min | 1.6V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 6Pins |
| Delay Time | 300ms |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | WDFN |
Alternatives for NCP308MT180TBG
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
