Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.691 |
| 5000+ | $0.670 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,073.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP302150MNTWG
Newark Part No.73AC4806
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins31Pins
Driver Case StylePQFN
IC Case / PackagePQFN
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current2A
Sink Current2.5A
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Input Delay-
Operating Temperature Min-40°C
Output Delay-
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
No. of Pins
31Pins
IC Case / Package
PQFN
IC Mounting
Surface Mount
Sink Current
2.5A
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
Driver Case Style
PQFN
Input Type
Non-Inverting
Source Current
2A
Supply Voltage Min
4.5V
Input Delay
-
Output Delay
-
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
