Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP171AMX080060TCGCopy
Newark Part No.38AH6960
Product Range800mV 80mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.423 |
| 10000+ | $0.410 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP171AMX080060TCGCopy
Newark Part No.38AH6960
Product Range800mV 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom800mV
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom800mV
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current80mA
Dropout Voltage Vdo-
PolarityPositive Output
LDO Regulator Case StyleXDFN-EP
Output Current Max80mA
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageXDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 80mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
800mV
Output Voltage Min
-
Output Current
80mA
Polarity
Positive Output
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
800mV
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
-
LDO Regulator Case Style
XDFN-EP
Dropout Voltage Typ @ Current
-
IC Case / Package
XDFN-EP
Operating Temperature Min
-40°C
Product Range
800mV 80mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
