Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP170AMX360TCG
Newark Part No.
Full Reel51Y0424
Re-Reel13AC3728
Cut Tape13AC3728
Product Range3.6V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.361 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.249 |
| 25+ | $0.222 |
| 50+ | $0.207 |
| 100+ | $0.192 |
| 250+ | $0.177 |
| 500+ | $0.169 |
| 1000+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.179 |
| 6000+ | $0.165 |
| 12000+ | $0.155 |
| 18000+ | $0.144 |
| 30000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP170AMX360TCG
Newark Part No.
Full Reel51Y0424
Re-Reel13AC3728
Cut Tape13AC3728
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.6V
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo170mV
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleXDFN
Output Current Max150mA
Dropout Voltage Typ @ Current170mV
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.6V
Output Voltage Nom
3.6V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Max Output Current
150mA
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
170mV
Dropout Voltage Typ @ Current
0
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
3.6V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage - Nom
3.6V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP170AMX360TCG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
