Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP167AMX285TBG
Newark Part No.65AC4915
Product Range2.85V 700mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.169 |
| 10000+ | $0.164 |
Price for:Each
Minimum: 5000
Multiple: 5000
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP167AMX285TBG
Newark Part No.65AC4915
Product Range2.85V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.85V
Adjustable Output Voltage Min-
Output Voltage Nom2.85V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo210mV
Output Current Max700mA
LDO Regulator Case StyleXDFN-EP
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageXDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.85V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.85V
Output Voltage Nom
2.85V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
210mV
LDO Regulator Case Style
XDFN-EP
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
700mA
Polarity
Positive Output
Output Current Max
700mA
Dropout Voltage Typ @ Current
210mV
IC Case / Package
XDFN-EP
Operating Temperature Min
-40°C
Product Range
2.85V 700mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate