Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP167AFCTC350T2GCopy
Newark Part No.85AC2971
Product Range3.5V 700mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 6000+ | $0.165 |
| 12000+ | $0.147 |
| 18000+ | $0.135 |
| 30000+ | $0.123 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP167AFCTC350T2GCopy
Newark Part No.85AC2971
Product Range3.5V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.5V
Adjustable Output Voltage Min-
Output Voltage Nom3.5V
Output Voltage - Nom3.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
Dropout Voltage Vdo210mV
PolarityPositive Output
Output Current Max700mA
Max Output Current700mA
LDO Regulator Case StyleWLCSP
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.5V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.5V
Output Voltage Nom
3.5V
Adjustable Output Voltage Max
-
Output Current
700mA
Dropout Voltage Vdo
210mV
Output Current Max
700mA
LDO Regulator Case Style
WLCSP
Dropout Voltage Typ @ Current
210mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3.5V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
700mA
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
