Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP163AMX270TBGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AC4912
Product Range2.7V 250mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.111 |
| 10000+ | $0.102 |
| 25000+ | $0.101 |
Price for:Each
Minimum: 5000
Multiple: 5000
$555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP163AMX270TBGCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.65AC4912
Product Range2.7V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.7V
Output Voltage Nom2.7V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo-
Output Current Max250mA
LDO Regulator Case StyleXDFN-EP
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageXDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.7V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.7V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
-
LDO Regulator Case Style
XDFN-EP
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Output Voltage Nom
2.7V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage Typ @ Current
-
IC Case / Package
XDFN-EP
Operating Temperature Min
-40°C
Product Range
2.7V 250mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
