Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP163AFCT250T2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65AC4906
Product Range2.5V 250mA LDO Voltage Regulators
Your Part Number
60,000 In Stock
| Quantity | Price |
|---|---|
| 10000+ | $0.111 |
| 25000+ | $0.109 |
Price for:Each
Minimum: 10000
Multiple: 10000
$1,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP163AFCT250T2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.65AC4906
Product Range2.5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
Dropout Voltage Vdo110mV
Output Current Max250mA
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current110mV
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
110mV
LDO Regulator Case Style
WLCSP
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.5V 250mA LDO Voltage Regulators
Input Voltage Min
2.2V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
110mV
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
