Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP161ASN250T1GCopy
Newark Part No.38AH6941
Product Range2.5V 450mA LDO Voltage Regulators
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.226 |
| 10000+ | $0.219 |
Price for:Each
Minimum: 3000
Multiple: 3000
$678.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161ASN250T1GCopy
Newark Part No.38AH6941
Product Range2.5V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current450mA
PolarityPositive Output
Dropout Voltage Vdo190mV
Output Current Max450mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 450mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
450mA
Dropout Voltage Vdo
190mV
LDO Regulator Case Style
SOT-23
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.5V
Output Voltage Nom
2.5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
450mA
Dropout Voltage Typ @ Current
190mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 450mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
