Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP161AFCS350T2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86X0778
Product Range3.5V 450mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.121 |
| 6000+ | $0.106 |
| 12000+ | $0.094 |
| 18000+ | $0.087 |
| 30000+ | $0.079 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161AFCS350T2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86X0778
Product Range3.5V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.5V
Output Voltage - Nom3.5V
Adjustable Output Voltage Min-
Output Voltage Nom3.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current450mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo150mV
Max Output Current450mA
Output Current Max450mA
LDO Regulator Case StyleWLCSP
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.5V 450mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
450mA
Polarity
Positive Output
Max Output Current
450mA
LDO Regulator Case Style
WLCSP
Dropout Voltage Typ @ Current
150mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3.5V 450mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
3.5V
Output Voltage Nom
3.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
150mV
Output Current Max
450mA
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
