Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP160BFCT210T2GCopy
Newark Part No.30Y8607
Product Range2.1V 250mA LDO Voltage Regulators
Your Part Number
60,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.138 |
| 12000+ | $0.126 |
| 18000+ | $0.118 |
| 30000+ | $0.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160BFCT210T2GCopy
Newark Part No.30Y8607
Product Range2.1V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.1V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.1V
Output Voltage Nom2.1V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo150mV
Max Output Current250mA
LDO Regulator Case StyleWLCSP
Output Current Max250mA
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.1V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.1V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
150mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.1V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.1V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.1V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
150mV
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
