Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP160AFCS514T2GCopy
Newark Part No.86X0741
Product Range5.14V 250mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.124 |
| 6000+ | $0.109 |
| 12000+ | $0.097 |
| 18000+ | $0.089 |
| 30000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160AFCS514T2GCopy
Newark Part No.86X0741
Product Range5.14V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom5.14V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5.14V
Output Voltage - Nom5.14V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo60mV
PolarityPositive Output
LDO Regulator Case StyleWLCSP
Output Current Max250mA
Max Output Current250mA
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5.14V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5.14V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
60mV
LDO Regulator Case Style
WLCSP
Max Output Current
250mA
Dropout Voltage - Typ @ Current
60mV
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
5.14V 250mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
5.14V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5.14V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
