Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP114ASN280T2GCopy
Newark Part No.48AC1296
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.060 |
| 12000+ | $0.053 |
| 18000+ | $0.049 |
| 30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114ASN280T2GCopy
Newark Part No.48AC1296
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo170mV
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleTSOP
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
170mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
170mV
Max Output Current
300mA
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
