Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP103BMX330TCGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86X0698
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.080 |
| 12000+ | $0.069 |
| 18000+ | $0.064 |
| 30000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP103BMX330TCGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86X0698
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo65mV
Output Current Max150mA
LDO Regulator Case StyleUDFN-EP
Dropout Voltage Typ @ Current65mV
IC Case / PackageUDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
65mV
LDO Regulator Case Style
UDFN-EP
IC Case / Package
UDFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
65mV
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
