Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL38046AADR2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel86AK3076RL
Cut Tape86AK3076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.630 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 50+ | $0.397 |
| 100+ | $0.346 |
| 250+ | $0.322 |
| 500+ | $0.308 |
| 1000+ | $0.296 |
| 2500+ | $0.290 |
| 5000+ | $0.284 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL38046AADR2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel86AK3076RL
Cut Tape86AK3076
IC FunctionSecondary Side Controller
Supply Voltage Min-
Supply Voltage Max12V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Secondary Side Controller
Supply Voltage Max
12V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCL38046AADR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
