Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30059BDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.62AK7423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.603 |
| 7500+ | $0.589 |
| 12500+ | $0.577 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,507.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30059BDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.62AK7423
TopologyHalf Bridge
LED Driver TypeIsolated
Input Voltage Min12VDC
Input Voltage Max580VDC
Output Voltage Max16V
Output Current Max1A
Output Current Max1A
Switching Frequency Typ245kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyHalf Bridge
Driver Case StyleSOIC
No. of Outputs2Outputs
Switching Frequency245kHz
Technical Specifications
Topology
Half Bridge
Input Voltage Min
12VDC
Output Voltage Max
16V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Half Bridge
No. of Outputs
2Outputs
LED Driver Type
Isolated
Input Voltage Max
580VDC
Output Current Max
1A
Switching Frequency Typ
245kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
245kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
