Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCID9411Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7217
Your Part Number
650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $4.850 |
| 25+ | $4.550 |
| 50+ | $4.250 |
| 100+ | $4.080 |
| 250+ | $3.880 |
| 500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9411Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ7217
No. of Channels4 Channel
No. of Channels4Channels
Propagation Delay78ns
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate10Mbps
Input Level-
Output Level-
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4 Channel
Propagation Delay
78ns
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
10Mbps
Output Level
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
4Channels
Supply Voltage Min
2.5V
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
