Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101WC51-ABGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AK7659RL
Cut Tape74AK7659
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.480 | $8.48 |
| Total Price | $8.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.480 |
| 50+ | $6.960 |
| 100+ | $6.430 |
| 250+ | $6.100 |
| 500+ | $5.880 |
| 1000+ | $5.660 |
| 2500+ | $5.550 |
| 5000+ | $5.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101WC51-ABGCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AK7659RL
Cut Tape74AK7659
RF Primary FunctionTransceiver
Data Rate2Mbps
Supply Voltage Min1.18V
RF / IF Modulation4FSK, FSK, GFSK, MSK
Supply Voltage Max3.3V
Frequency Min2.36GHz
Frequency Max2.5GHz
Receiving Current6.2mA
IC Case / PackageWLCSP
No. of Pins51Pins
RF IC Case StyleWLCSP
Frequency Response RF Min2.36GHz
Frequency Response RF Max2.5GHz
Operating Temperature Min-40°C
Transmitting Current25mA
Output Power (dBm)6dBm
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver ApplicationsHigh-Performance Wearable & Medical
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
1.18V
Supply Voltage Max
3.3V
Frequency Max
2.5GHz
IC Case / Package
WLCSP
RF IC Case Style
WLCSP
Frequency Response RF Max
2.5GHz
Transmitting Current
25mA
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
2Mbps
RF / IF Modulation
4FSK, FSK, GFSK, MSK
Frequency Min
2.36GHz
Receiving Current
6.2mA
No. of Pins
51Pins
Frequency Response RF Min
2.36GHz
Operating Temperature Min
-40°C
Output Power (dBm)
6dBm
Sensitivity dBm
-92dBm
RF Transceiver Applications
High-Performance Wearable & Medical
Alternatives for NCH-RSL10-101WC51-ABG
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
