Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101S51-ACGCopy
Newark Part No.
Re-Reel84AC7195
Cut Tape84AC7195
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.050 | $15.05 |
| Total Price | $15.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.050 |
| 10+ | $13.850 |
| 25+ | $12.770 |
| 50+ | $11.760 |
| 100+ | $10.750 |
| 250+ | $10.020 |
| 500+ | $9.410 |
| 1000+ | $8.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCH-RSL10-101S51-ACGCopy
Newark Part No.
Re-Reel84AC7195
Cut Tape84AC7195
RF Primary FunctionTransceiver
Data Rate4Mbps
RF / IF Modulation4FSK, FSK, GFSK, MSK
Frequency Min2.4GHz
Frequency Max2.48GHz
IC Case / PackageSIP
Receiving Current5.6mA
RF IC Case StyleSIP
No. of Pins51Pins
Frequency Response RF Min2.4GHz
Supply Voltage Min1.18V
Frequency Response RF Max2.48GHz
Supply Voltage Max3.3V
Transmitting Current8.9mA
Output Power (dBm)0.5dBm
Sensitivity dBm-96dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
4FSK, FSK, GFSK, MSK
Frequency Max
2.48GHz
Receiving Current
5.6mA
No. of Pins
51Pins
Supply Voltage Min
1.18V
Supply Voltage Max
3.3V
Output Power (dBm)
0.5dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Data Rate
4Mbps
Frequency Min
2.4GHz
IC Case / Package
SIP
RF IC Case Style
SIP
Frequency Response RF Min
2.4GHz
Frequency Response RF Max
2.48GHz
Transmitting Current
8.9mA
Sensitivity dBm
-96dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCH-RSL10-101S51-ACG
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
