Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.130 |
| 6000+ | $0.128 |
| 12000+ | $0.126 |
| 18000+ | $0.124 |
| 30000+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ74K8X
Newark Part No.12AM1331
Logic Family / Base NumberNC7S74
Flip-Flop TypeD
Propagation Delay2.6ns
Frequency200MHz
Output Current32mA
IC Case / PackageUS8
Logic Case StyleUS8
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
NC7S74
Propagation Delay
2.6ns
Output Current
32mA
Logic Case Style
US8
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
US8
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
85°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability