Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7SZ125P5XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK1716
Re-Reel53M9505RL
Cut Tape53M9505
Your Part Number
6,597 In Stock
51,908 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.031 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.105 |
| 10+ | $0.061 |
| 15+ | $0.058 |
| 25+ | $0.054 |
| 50+ | $0.050 |
| 125+ | $0.046 |
| 250+ | $0.042 |
| 500+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.031 |
| 9000+ | $0.029 |
| 15000+ | $0.028 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ125P5XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK1716
Re-Reel53M9505RL
Cut Tape53M9505
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
IC Case / PackageSC-70
Logic Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyNC7S
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SC-70
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
-
Logic Case Style
SC-70
Supply Voltage Min
1.65V
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
