Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.048 | $144.00 |
| Total Price | $144.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.041 |
| 6000+ | $0.040 |
| 9000+ | $0.039 |
| 15000+ | $0.038 |
| 30000+ | $0.037 |
| 75000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S04P5XCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel84H6502
Cut Tape38C7607
Product Range7S04
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic FunctionInverter
Logic TypeInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSC-70
Product Range7S04
Logic IC Family7S
Logic Case StyleSC-70
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7404
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NC7S04P5X is a single high performance CMOS Inverter. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. Three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate.
- 3ns Propagation delay (tPD)
- ICC <lt/>1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Applications
Industrial
Technical Specifications
Logic Family / Base Number
NC7S04
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SC-70
Logic IC Family
7S
Supply Voltage Min
2V
Logic IC Base Number
7404
Output Current
2.6mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Logic Function
Inverter
No. of Elements
Single
No. of Pins
5Pins
Product Range
7S04
Logic Case Style
SC-70
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Alternatives for NC7S04P5X
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

