Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7NZ34K8XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel29X6783 Cut Tape58K1968 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.143 | $429.00 |
| Total Price | $429.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.143 |
| 6000+ | $0.140 |
| 9000+ | $0.137 |
| 15000+ | $0.134 |
| 30000+ | $0.132 |
| 75000+ | $0.129 |
| 150000+ | $0.126 |
| 300000+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
| 6000+ | $0.192 |
| 9000+ | $0.167 |
| 15000+ | $0.150 |
| 30000+ | $0.137 |
| 75000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7NZ34K8XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel29X6783 Cut Tape58K1968 |
| Technical Datasheet | |
| Logic Device Type | Buffer, Non Inverting |
| Logic Family / Base Number | - |
| Logic Case Style | US8 |
| IC Case / Package | US8 |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 7NZ |
| Logic IC Base Number | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The NC7NZ34K8X is a TinyLogic® UHS Triple Buffer fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
- Power down high impedance inputs/outputs
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Patented noise/EMI reduction circuitry implemented
- Ultra high speed - propagation delay (tpd) 2.4ns typical into 50pF at 5V VCC
- High output drive - ±24mA at 3V VCC
Applications
Industrial, Signal Processing
Technical Specifications
| Logic Device Type | Buffer, Non Inverting |
|---|---|
| Logic Case Style | US8 |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | - |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| Logic Family / Base Number | - |
|---|---|
| IC Case / Package | US8 |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 7NZ |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for NC7NZ34K8X
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
