Print Page
33,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.176 |
| 6000+ | $0.154 |
| 12000+ | $0.137 |
| 18000+ | $0.126 |
| 30000+ | $0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7NZ14K8XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6781
Product Range7NZ14
Technical Datasheet
Logic FunctionInverter
Logic TypeInverter Schmitt Trigger
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
Logic Case StyleUS8
IC Case / PackageUS8
Product Range7NZ14
Logic IC Family7NZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Elements
Triple
No. of Pins
8Pins
IC Case / Package
US8
Logic IC Family
7NZ
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Type
Inverter Schmitt Trigger
No. of Inputs
1Inputs
Logic Case Style
US8
Product Range
7NZ14
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

