Print Page
Image is for illustrative purposes only. Please refer to product description.

18,000 In Stock
| Quantity | Price |
|---|---|
| 1500+ | $4.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$12,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L14SMNTXGCopy
Newark Part No.52R8669
Technical Datasheet
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Supply Voltage Min2.375V
Frequency-
Supply Voltage Max2.625V
Input Frequency Max-
IC Case / PackageQFN
No. of Pins16Pins
Clock IC Case StyleQFN
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Supply Voltage Min
2.375V
Supply Voltage Max
2.625V
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer, Translator
Frequency
-
Input Frequency Max
-
No. of Pins
16Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
