Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3U1548CDGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75Y1843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 10+ | $5.400 |
| 25+ | $4.720 |
| 50+ | $4.440 |
| 100+ | $3.850 |
| 250+ | $3.220 |
| 500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3U1548CDGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.75Y1843
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min1.4V
Frequency160MHz
Supply Voltage Max3.465V
IC Case / PackageNSOIC
Clock IC Case StyleNSOIC
No. of Pins8Pins
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
1.4V
Supply Voltage Max
3.465V
Clock IC Case Style
NSOIC
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Frequency
160MHz
IC Case / Package
NSOIC
No. of Pins
8Pins
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Alternatives for NB3U1548CDG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
