Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTR2G
Newark Part No.
Full Reel57M9782
Re-Reel86X1620
Cut Tape86X1620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.710 | $6,775.00 |
| Total Price | $6,775.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.710 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 3000+ | $2.910 |
| 6000+ | $2.710 |
| 12000+ | $2.520 |
| 18000+ | $2.420 |
| 30000+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N5573DTR2G
Newark Part No.
Full Reel57M9782
Re-Reel86X1620
Cut Tape86X1620
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency200MHz
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
2.97V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
200MHz
Supply Voltage Max
3.63V
No. of Pins
16Pins
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NB3N5573DTR2G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
