Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3M8T3910GMNR2G
Newark Part No.47X2213
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min2.375V
Frequency1.4GHz
Supply Voltage Max3.465V
Input Frequency Max1.4GHz
IC Case / PackageQFN
Clock IC Case StyleQFN
No. of Pins48Pins
Product Range-
Qualification-
No. of Outputs11Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
2.375V
Supply Voltage Max
3.465V
IC Case / Package
QFN
No. of Pins
48Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Clock Buffer Type
Fanout Buffer
Frequency
1.4GHz
Input Frequency Max
1.4GHz
Clock IC Case Style
QFN
Product Range
-
No. of Outputs
11Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
