Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 3000+ | $2.800 |
| 6000+ | $2.610 |
| 12000+ | $2.430 |
| 18000+ | $2.330 |
| 30000+ | $2.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3H83905CDR2GCopy
Newark Part No.65T1411
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min3.135V
Frequency-
Supply Voltage Max3.465V
Input Frequency Max-
IC Case / PackageSOIC
No. of Pins16Pins
Clock IC Case StyleSOIC
Product Range-
Qualification-
No. of Outputs6Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
IC Case / Package
SOIC
Clock IC Case Style
SOIC
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Frequency
-
Input Frequency Max
-
No. of Pins
16Pins
Product Range
-
No. of Outputs
6Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
