Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | N25S830HAS22ICopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 03P1180 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.510 |
| 100+ | $1.400 |
| 500+ | $1.330 |
| 1000+ | $1.290 |
| 2500+ | $1.260 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | N25S830HAS22ICopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 03P1180 |
| Technical Datasheet | |
| SRAM Type | Synchronous SRAM |
| Memory Size | 256Kbit |
| SRAM Memory Configuration | 32K x 8bit |
| Memory Density | 256Kbit |
| Supply Voltage Range | 2.7V to 3.6V |
| Memory Configuration | 32K x 8bit |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Access Time | - |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| Supply Voltage Nom | 3V |
| Clock Frequency Max | 20MHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| SRAM Type | Synchronous SRAM |
|---|---|
| SRAM Memory Configuration | 32K x 8bit |
| Supply Voltage Range | 2.7V to 3.6V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Nom | 3V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Memory Size | 256Kbit |
|---|---|
| Memory Density | 256Kbit |
| Memory Configuration | 32K x 8bit |
| Memory Case Style | SOIC |
| Access Time | - |
| Supply Voltage Max | 3.6V |
| Clock Frequency Max | 20MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for N25S830HAS22I
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
