Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoN24C02UVTG
Newark Part No.14AC4803
Product Range2Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoN24C02UVTG
Newark Part No.14AC4803
Product Range2Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
Memory Configuration256 x 8bit
EEPROM Memory Configuration256 x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency Max1MHz
Clock Frequency1MHz
IC Case / PackageUS8
Memory Case StyleUS8
No. of Pins8Pins
Supply Voltage Min1.6V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit I2C Serial EEPROM
SVHCNo SVHC (27-Jun-2024)
Alternatives for N24C02UVTG
1 Product Found
Technical Specifications
Memory Size
2Kbit
Memory Configuration
256 x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
IC Case / Package
US8
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit I2C Serial EEPROM
SVHC
No SVHC (27-Jun-2024)
Memory Density
2Kbit
EEPROM Memory Configuration
256 x 8bit
Interfaces
I2C
Clock Frequency
1MHz
Memory Case Style
US8
Supply Voltage Min
1.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate