Print Page
2,100 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.685 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.685 |
| 10+ | $0.439 |
| 15+ | $0.403 |
| 25+ | $0.368 |
| 50+ | $0.332 |
| 125+ | $0.297 |
| 250+ | $0.266 |
| 500+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.194 |
| 5000+ | $0.180 |
| 7500+ | $0.176 |
| 12500+ | $0.173 |
| 25000+ | $0.169 |
| 62500+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS220T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel16AC9429
Re-Reel58M9418RL
Cut Tape58M9418
Product RangeMURS2
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS2
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
40A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS2
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MURS220T3G
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

